E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Signs & Labels Black/Yellow PVC Safety Labels, Danger 415 Volts-Text 200 mm x 150mm

RS Stock No.: 864-163Brand: Signs & LabelsManufacturers Part No.: W45A/R
View all in Safety Labels

Technical Document

Specifications

Sign Description

Danger

Text Message

Danger 415 Volts

Text Language

English

Height

200 mm

Material

PVC

Colour

Black/Yellow

Quantity Per Package

5

Width

150mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Signs & Labels Black/Yellow PVC Safety Labels, Danger 415 Volts-Text 200 mm x 150mm

P.O.A.

Each (In a Pack of 5) (ex VAT)

Signs & Labels Black/Yellow PVC Safety Labels, Danger 415 Volts-Text 200 mm x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Sign Description

Danger

Text Message

Danger 415 Volts

Text Language

English

Height

200 mm

Material

PVC

Colour

Black/Yellow

Quantity Per Package

5

Width

150mm

You may be interested in