Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Signs & Labels Hazard Warning Sign (English)

RS Stock No.: 458-153Brand: Signs & LabelsManufacturers Part No.: WPOL4B/R
View all in Warning Signs

Technical Document

Specifications

Sign Description

Danger

Text Message

Danger Electric Shock Risk

Height

400 mm

Text Language

English

Material

PVC

Colour

Black/Yellow

Quantity Per Package

1

Width

300mm

Product details

Hazard Signs

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Signs & Labels Hazard Warning Sign (English)

P.O.A.

Signs & Labels Hazard Warning Sign (English)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Sign Description

Danger

Text Message

Danger Electric Shock Risk

Height

400 mm

Text Language

English

Material

PVC

Colour

Black/Yellow

Quantity Per Package

1

Width

300mm

Product details

Hazard Signs

You may be interested in