E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Signs & Labels Red Vinyl Pipe Marking Tape, Dim. W 150mm x L 33m

RS Stock No.: 866-462Brand: Signs & LabelsManufacturers Part No.: Y756181
View all in Pipe Marking Tape

Technical Document

Specifications

Colour

Red

Width

150mm

Material

Vinyl

Length

33m

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70 °C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Signs & Labels Red Vinyl Pipe Marking Tape, Dim. W 150mm x L 33m

P.O.A.

Signs & Labels Red Vinyl Pipe Marking Tape, Dim. W 150mm x L 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Red

Width

150mm

Material

Vinyl

Length

33m

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70 °C

Country of Origin

United Kingdom

You may be interested in