Silicon Labs, 32bit ARM Cortex M3, EFM32 Microcontroller, 48MHz, 256 kB Flash, 64-Pin QFN

RS Stock No.: 198-4540Brand: Silicon LabsManufacturers Part No.: EFM32LG230F256G-F-QFN64
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

EFM32

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.22

€ 9.61 Each (In a Pack of 2) (ex VAT)

€ 22.87

€ 11.436 Each (In a Pack of 2) (inc. VAT)

Silicon Labs, 32bit ARM Cortex M3, EFM32 Microcontroller, 48MHz, 256 kB Flash, 64-Pin QFN
Select packaging type

€ 19.22

€ 9.61 Each (In a Pack of 2) (ex VAT)

€ 22.87

€ 11.436 Each (In a Pack of 2) (inc. VAT)

Silicon Labs, 32bit ARM Cortex M3, EFM32 Microcontroller, 48MHz, 256 kB Flash, 64-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 9.61€ 19.22
10 - 18€ 9.55€ 19.10
20 - 98€ 9.50€ 19.00
100 - 198€ 9.29€ 18.58
200+€ 9.27€ 18.54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

EFM32

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more