E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Silicon Labs ZigBee ZigBee Module, +10dBm, I2C, SPI, UART, USART

RS Stock No.: 144-5973Brand: Silicon LabsManufacturers Part No.: MGM12P02F1024GE-V2
brand-logo
View all in WPAN

Technical Document

Specifications

Maximum Output Power

+10dBm

Receiver Sensitivity

-101dBm

Supported Bus Interfaces

I2C, SPI, UART, USART

Protocol Type

ZigBee

Supply Voltage

1.8 → 3.8V

Dimensions

12.9 x 17.8 x 2.3mm

Height

2.3mm

Length

17.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

12.9mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Silicon Labs ZigBee ZigBee Module, +10dBm, I2C, SPI, UART, USART

P.O.A.

Silicon Labs ZigBee ZigBee Module, +10dBm, I2C, SPI, UART, USART
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Output Power

+10dBm

Receiver Sensitivity

-101dBm

Supported Bus Interfaces

I2C, SPI, UART, USART

Protocol Type

ZigBee

Supply Voltage

1.8 → 3.8V

Dimensions

12.9 x 17.8 x 2.3mm

Height

2.3mm

Length

17.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

12.9mm

Country of Origin

China