Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Sindanyo H91 Cement Thermal Insulating Sheet, 300mm x 295mm x 20mm

RS Stock No.: 146-7766Brand: Sindanyo H91Manufacturers Part No.: H91PLA-20
brand-logo
View all in Thermal Insulation

Technical Document

Specifications

Material

Cement

Maximum Operating Temperature

+700°C

Form

Sheet

Length

300mm

Width

295mm

Thickness

20mm

Density

1.6g/cm³

Thermal Shock Resistant

Yes

Stock information temporarily unavailable.

€ 257.95

€ 257.95 Each (ex VAT)

€ 306.96

€ 306.96 Each (inc. VAT)

Sindanyo H91 Cement Thermal Insulating Sheet, 300mm x 295mm x 20mm

€ 257.95

€ 257.95 Each (ex VAT)

€ 306.96

€ 306.96 Each (inc. VAT)

Sindanyo H91 Cement Thermal Insulating Sheet, 300mm x 295mm x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 257.95
3 - 5€ 243.57
6 - 11€ 233.99
12+€ 215.87

Technical Document

Specifications

Material

Cement

Maximum Operating Temperature

+700°C

Form

Sheet

Length

300mm

Width

295mm

Thickness

20mm

Density

1.6g/cm³

Thermal Shock Resistant

Yes