Sioen Jakarta Navy, Waterproof, Windproof Work Jacket, XXL
Technical Document
Specifications
Brand
SioenSize
XXL
Clothing Type
Work Jacket
Colour
Navy
Material Properties
Waterproof, Windproof
Style
Jacket
Gender
Unisex
Outer Material
Knitted Fabric, Polyester
Lining Material
Polyester
Hooded
No
Series
Jakarta
Country of Origin
Belgium
Stock information temporarily unavailable.
€ 49.83
€ 49.83 Each (ex VAT)
€ 59.30
€ 59.30 Each (inc. VAT)
Sioen Jakarta Navy, Waterproof, Windproof Work Jacket, XXL
1
€ 49.83
€ 49.83 Each (ex VAT)
€ 59.30
€ 59.30 Each (inc. VAT)
Sioen Jakarta Navy, Waterproof, Windproof Work Jacket, XXL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SioenSize
XXL
Clothing Type
Work Jacket
Colour
Navy
Material Properties
Waterproof, Windproof
Style
Jacket
Gender
Unisex
Outer Material
Knitted Fabric, Polyester
Lining Material
Polyester
Hooded
No
Series
Jakarta
Country of Origin
Belgium