E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sioen Arc Flash Jacket, 3XL

RS Stock No.: 237-6872Brand: SioenManufacturers Part No.: S101-KALDVIK-3XL
View all in Arc Flash Clothing

Technical Document

Specifications

Brand

Sioen

Size

3XL

Clothing Type

Parka Jacket

Series

Kaldvik

Hooded

No

Material Properties

Arc Flash Protection

Lining Material

Polyester

Outer Material

Polyester

Country of Origin

Myanmar

Stock information temporarily unavailable.

€ 270.19

€ 270.19 Each (ex VAT)

€ 321.53

€ 321.53 Each (inc. VAT)

Sioen Arc Flash Jacket, 3XL

€ 270.19

€ 270.19 Each (ex VAT)

€ 321.53

€ 321.53 Each (inc. VAT)

Sioen Arc Flash Jacket, 3XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sioen

Size

3XL

Clothing Type

Parka Jacket

Series

Kaldvik

Hooded

No

Material Properties

Arc Flash Protection

Lining Material

Polyester

Outer Material

Polyester

Country of Origin

Myanmar