SIP Protection Head-to-toe Black/Red Synthetic Leather Chainsaw Work Gloves, Size 11

RS Stock No.: 287-0458Brand: SIP ProtectionManufacturers Part No.: 2XD3A2VX6412/011
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

11

Primary Glove Application

Chainsaw

Glove Material

Synthetic Leather

Main Colour of Glove

Black/Red

Number of Gloves

1Pair

Range

Head-to-toe

Country of Origin

Pakistan

Stock information temporarily unavailable.

€ 47.48

€ 47.48 Each (ex VAT)

€ 56.50

€ 56.50 Each (inc. VAT)

SIP Protection Head-to-toe Black/Red Synthetic Leather Chainsaw Work Gloves, Size 11

€ 47.48

€ 47.48 Each (ex VAT)

€ 56.50

€ 56.50 Each (inc. VAT)

SIP Protection Head-to-toe Black/Red Synthetic Leather Chainsaw Work Gloves, Size 11
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

11

Primary Glove Application

Chainsaw

Glove Material

Synthetic Leather

Main Colour of Glove

Black/Red

Number of Gloves

1Pair

Range

Head-to-toe

Country of Origin

Pakistan