E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SIP 2770rpm Floor Pillar Drill

RS Stock No.: 188-9711Brand: SIPManufacturers Part No.: 01715
brand-logo
View all in Pillar Drills & Bench Drills

Technical Document

Specifications

Brand

SIP

Bench/Floor Mount

Floor

Drill Type

Pillar Drill

Wattage

550W

Voltage Rating

230V

Chuck Size

5 → 20mm

Table Size

290 x 290mm

Maximum Chuck to Table Distance

682mm

Overall Height

1565mm

Collar Diameter

55mm

Maximum Speed

2770rpm

Maximum Stroke

83mm

Throat Depth

180mm

Drilling Capacity Mild Steel

16mm

Plug Type

Type G - British 3-pin

Country of Origin

China

Stock information temporarily unavailable.

€ 856.52

€ 856.52 Each (ex VAT)

€ 1,019.26

€ 1,019.26 Each (inc. VAT)

SIP 2770rpm Floor Pillar Drill

€ 856.52

€ 856.52 Each (ex VAT)

€ 1,019.26

€ 1,019.26 Each (inc. VAT)

SIP 2770rpm Floor Pillar Drill
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIP

Bench/Floor Mount

Floor

Drill Type

Pillar Drill

Wattage

550W

Voltage Rating

230V

Chuck Size

5 → 20mm

Table Size

290 x 290mm

Maximum Chuck to Table Distance

682mm

Overall Height

1565mm

Collar Diameter

55mm

Maximum Speed

2770rpm

Maximum Stroke

83mm

Throat Depth

180mm

Drilling Capacity Mild Steel

16mm

Plug Type

Type G - British 3-pin

Country of Origin

China