Technical Document
Specifications
Brand
SIPMaximum Pressure
150psi
Receiver Volume
200L
Motor Rating
3HP
Supply Voltage
230V
Weight
85kg
Plug Type
Type G - British 3-pin
Country of Origin
China
Stock information temporarily unavailable.
€ 1,363.39
€ 1,363.39 Each (ex VAT)
€ 1,622.43
€ 1,622.43 Each (inc. VAT)
SIP 3HP 200L Air Compressor, 150psi, 85kg
1
€ 1,363.39
€ 1,363.39 Each (ex VAT)
€ 1,622.43
€ 1,622.43 Each (inc. VAT)
SIP 3HP 200L Air Compressor, 150psi, 85kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SIPMaximum Pressure
150psi
Receiver Volume
200L
Motor Rating
3HP
Supply Voltage
230V
Weight
85kg
Plug Type
Type G - British 3-pin
Country of Origin
China