Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SIP FX300, 230V Solder Fume Extractor, HEPA H13, 1.5kW, UK

RS Stock No.: 191-887Brand: SIPManufacturers Part No.: 05814
brand-logo
View all in Soldering Fume Extractors

Technical Document

Specifications

Brand

SIP

Model Number

FX300

Main Filter Type

H13

Filter Type

HEPA H13

Noise Level

75dB(A)

Voltage Rating

230V

Wattage

1.5kW

Plug Type

UK

Country of Origin

Italy

Stock information temporarily unavailable.

€ 4,299.40

€ 4,299.40 Each (ex VAT)

€ 5,116.29

€ 5,116.29 Each (inc. VAT)

SIP FX300, 230V Solder Fume Extractor, HEPA H13, 1.5kW, UK

€ 4,299.40

€ 4,299.40 Each (ex VAT)

€ 5,116.29

€ 5,116.29 Each (inc. VAT)

SIP FX300, 230V Solder Fume Extractor, HEPA H13, 1.5kW, UK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIP

Model Number

FX300

Main Filter Type

H13

Filter Type

HEPA H13

Noise Level

75dB(A)

Voltage Rating

230V

Wattage

1.5kW

Plug Type

UK

Country of Origin

Italy