E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SIP 6 l Air Compressor, 8bar, 15kg

RS Stock No.: 136-7579Brand: SIPManufacturers Part No.: 06248
brand-logo
View all in Air Compressors

Technical Document

Specifications

Brand

SIP

Maximum Pressure

8bar

Receiver Volume

6 l

Weight

15kg

Plug Type

Type G - British 3-pin

Country of Origin

China

Product details

SIP Air Compressor (Low Noise)

Portable and lightweight air compressor. Slow running for a smooth operation. Robust design and powerful compressor. Offering high performance levels. With features such as extra large gauges for easy reading and ergonomic pressure reducer knobs with adjustment. Ideal for professionals and serious DIY enthusiasts who want high performance and a good air reserve.

Features and Benefits

• Low Noise
• Portable and Lightweight
• Oil Free Operation
• Ergonomic pressure reducer knobs
• High Performance

Stock information temporarily unavailable.

P.O.A.

SIP 6 l Air Compressor, 8bar, 15kg

P.O.A.

SIP 6 l Air Compressor, 8bar, 15kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIP

Maximum Pressure

8bar

Receiver Volume

6 l

Weight

15kg

Plug Type

Type G - British 3-pin

Country of Origin

China

Product details

SIP Air Compressor (Low Noise)

Portable and lightweight air compressor. Slow running for a smooth operation. Robust design and powerful compressor. Offering high performance levels. With features such as extra large gauges for easy reading and ergonomic pressure reducer knobs with adjustment. Ideal for professionals and serious DIY enthusiasts who want high performance and a good air reserve.

Features and Benefits

• Low Noise
• Portable and Lightweight
• Oil Free Operation
• Ergonomic pressure reducer knobs
• High Performance