Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SIP Welder 60 → 90A, 230V

RS Stock No.: 189-5261Brand: SIPManufacturers Part No.: 5710
brand-logo
View all in Welders

Technical Document

Specifications

Brand

SIP

Welder Type

MIG Welder

Supply Voltage

230V

Output Current

60 → 90A

Weight

16kg

Output Voltage

18.5V

Model Number

T126

Plug Type

Type G - British 3-pin

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SIP Welder 60 → 90A, 230V

P.O.A.

SIP Welder 60 → 90A, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIP

Welder Type

MIG Welder

Supply Voltage

230V

Output Current

60 → 90A

Weight

16kg

Output Voltage

18.5V

Model Number

T126

Plug Type

Type G - British 3-pin

Country of Origin

China