Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SIP 9288 15kW Industrial Heater, Portable, UK

RS Stock No.: 193-8713Brand: SIPManufacturers Part No.: 9288
brand-logo
View all in Fan Heaters

Technical Document

Specifications

Brand

SIP

Maximum Output Power

15kW

Control Type

Thermostat

Mounting

Portable

Plug Type

UK

Plug Type

Type G - British 3-pin

Frequency

50Hz

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

€ 264.95

€ 264.95 Each (ex VAT)

€ 315.29

€ 315.29 Each (inc. VAT)

SIP 9288 15kW Industrial Heater, Portable, UK

€ 264.95

€ 264.95 Each (ex VAT)

€ 315.29

€ 315.29 Each (inc. VAT)

SIP 9288 15kW Industrial Heater, Portable, UK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIP

Maximum Output Power

15kW

Control Type

Thermostat

Mounting

Portable

Plug Type

UK

Plug Type

Type G - British 3-pin

Frequency

50Hz

Country of Origin

Korea, Republic Of