Technical Document
Specifications
Brand
SirettaNumber of Serial Ports
Cellular LAN Router
Router Type
Cellular LAN Router
Model
QUARTZ-COMPACT-11-LTE(EU)
Wireless Connectivity
3G, 4G
Network Speed
150Mbit/s
WiFi Standard
802.11 b/g/n
Wireless Data Rate
150Mbit/s
WiFi Band
0.9 GHz, 2.1GHz
Dimensions
59 x 23.5 x 78.5mm
Weight
150g
Depth
23.5mm
Width
59mm
Height
78.5mm
Country of Origin
Taiwan, Province Of China
€ 465.91
€ 465.91 Each (ex VAT)
€ 554.43
€ 554.43 Each (inc. VAT)
1
€ 465.91
€ 465.91 Each (ex VAT)
€ 554.43
€ 554.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SirettaNumber of Serial Ports
Cellular LAN Router
Router Type
Cellular LAN Router
Model
QUARTZ-COMPACT-11-LTE(EU)
Wireless Connectivity
3G, 4G
Network Speed
150Mbit/s
WiFi Standard
802.11 b/g/n
Wireless Data Rate
150Mbit/s
WiFi Band
0.9 GHz, 2.1GHz
Dimensions
59 x 23.5 x 78.5mm
Weight
150g
Depth
23.5mm
Width
59mm
Height
78.5mm
Country of Origin
Taiwan, Province Of China