Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siretta SNYPER-LTE+ (EU) RF Detector 2.6GHz

RS Stock No.: 187-3713Brand: SirettaManufacturers Part No.: SNYPER-LTE+ (EU)
brand-logo
View all in RF Detectors

Technical Document

Specifications

Brand

Siretta

Maximum Frequency

2.6GHz

Minimum Frequency

700 MHz

Dimensions

76 x 36 x 141mm

Weight

200g

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

141mm

Length

76mm

Width

36mm

Model Number p

SNYPER LTE+

Country of Origin

Romania

Stock information temporarily unavailable.

€ 1,306.79

€ 1,306.79 Each (ex VAT)

€ 1,555.08

€ 1,555.08 Each (inc. VAT)

Siretta SNYPER-LTE+ (EU) RF Detector 2.6GHz

€ 1,306.79

€ 1,306.79 Each (ex VAT)

€ 1,555.08

€ 1,555.08 Each (inc. VAT)

Siretta SNYPER-LTE+ (EU) RF Detector 2.6GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siretta

Maximum Frequency

2.6GHz

Minimum Frequency

700 MHz

Dimensions

76 x 36 x 141mm

Weight

200g

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

141mm

Length

76mm

Width

36mm

Model Number p

SNYPER LTE+

Country of Origin

Romania