E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SKF 16006 Single Row Deep Groove Ball Bearing- Open Type 30mm I.D, 55mm O.D

RS Stock No.: 209-1833Brand: SKFManufacturers Part No.: 16006
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

55mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

7.35kN

Dynamic Load Rating

11.9kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

16006

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 24.09

€ 24.09 Each (ex VAT)

€ 28.67

€ 28.67 Each (inc. VAT)

SKF 16006 Single Row Deep Groove Ball Bearing- Open Type 30mm I.D, 55mm O.D

€ 24.09

€ 24.09 Each (ex VAT)

€ 28.67

€ 28.67 Each (inc. VAT)

SKF 16006 Single Row Deep Groove Ball Bearing- Open Type 30mm I.D, 55mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

55mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

7.35kN

Dynamic Load Rating

11.9kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

16006

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more