E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SKF 22308 E 40mm I.D Spherical Roller Bearing, 90mm O.D

RS Stock No.: 207-8481Brand: SKFManufacturers Part No.: 22308 E
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

90mm

Roller Bearing Type

Spherical

Race Width

33mm

Bore Type

Parallel

Static Load Rating

140kN

Cage Material

Sheet Metal

Number of Rows

2

Dynamic Load Rating

155kN

End Type

Open

Reference Speed

6000rpm

Limiting Speed

8000rpm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 188.59

€ 188.59 Each (ex VAT)

€ 224.42

€ 224.42 Each (inc. VAT)

SKF 22308 E 40mm I.D Spherical Roller Bearing, 90mm O.D

€ 188.59

€ 188.59 Each (ex VAT)

€ 224.42

€ 224.42 Each (inc. VAT)

SKF 22308 E 40mm I.D Spherical Roller Bearing, 90mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

90mm

Roller Bearing Type

Spherical

Race Width

33mm

Bore Type

Parallel

Static Load Rating

140kN

Cage Material

Sheet Metal

Number of Rows

2

Dynamic Load Rating

155kN

End Type

Open

Reference Speed

6000rpm

Limiting Speed

8000rpm

Country of Origin

United Kingdom

You may be interested in