Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SKF 2306 M Self Aligning Ball Bearing- Open Type 30mm I.D, 72mm O.D

RS Stock No.: 207-9790Brand: SKFManufacturers Part No.: 2306 M
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

27mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Machined Metal

Number of Rows

2

Static Load Rating

8.8kN

Dynamic Load Rating

31.2kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

2306

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 362.00

€ 362.00 Each (ex VAT)

€ 430.78

€ 430.78 Each (inc. VAT)

SKF 2306 M Self Aligning Ball Bearing- Open Type 30mm I.D, 72mm O.D

€ 362.00

€ 362.00 Each (ex VAT)

€ 430.78

€ 430.78 Each (inc. VAT)

SKF 2306 M Self Aligning Ball Bearing- Open Type 30mm I.D, 72mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

27mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Machined Metal

Number of Rows

2

Static Load Rating

8.8kN

Dynamic Load Rating

31.2kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

2306

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more