E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SKF 3217 A/C3 Double Row Angular Contact Ball Bearing- Open Type 85mm I.D, 150mm O.D

RS Stock No.: 207-9905Brand: SKFManufacturers Part No.: 3217 A/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

85mm

Outside Diameter

150mm

Race Width

49.2mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

110kN

Dynamic Load Rating

124kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3217

Country of Origin

Germany

Stock information temporarily unavailable.

€ 652.39

€ 652.39 Each (ex VAT)

€ 776.34

€ 776.34 Each (inc. VAT)

SKF 3217 A/C3 Double Row Angular Contact Ball Bearing- Open Type 85mm I.D, 150mm O.D

€ 652.39

€ 652.39 Each (ex VAT)

€ 776.34

€ 776.34 Each (inc. VAT)

SKF 3217 A/C3 Double Row Angular Contact Ball Bearing- Open Type 85mm I.D, 150mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

85mm

Outside Diameter

150mm

Race Width

49.2mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

110kN

Dynamic Load Rating

124kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3217

Country of Origin

Germany