Technical Document
Specifications
Brand
SKFInside Diameter
90mm
Outside Diameter
190mm
Race Width
73mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
180kN
Dynamic Load Rating
208kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
3318
Country of Origin
Germany
€ 1,833.53
€ 1,833.53 Each (ex VAT)
€ 2,181.90
€ 2,181.90 Each (inc. VAT)
1
€ 1,833.53
€ 1,833.53 Each (ex VAT)
€ 2,181.90
€ 2,181.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
90mm
Outside Diameter
190mm
Race Width
73mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
180kN
Dynamic Load Rating
208kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
3318
Country of Origin
Germany