Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SKF 4200 ATN9 Double Row Deep Groove Ball Bearing- Open Type 10mm I.D, 30mm O.D

RS Stock No.: 207-9964Brand: SKFManufacturers Part No.: 4200 ATN9
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

14mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

5.2kN

Dynamic Load Rating

9.23kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

4200

Race Type

Plain

Country of Origin

France

Stock information temporarily unavailable.

€ 39.94

€ 39.94 Each (ex VAT)

€ 47.53

€ 47.53 Each (inc. VAT)

SKF 4200 ATN9 Double Row Deep Groove Ball Bearing- Open Type 10mm I.D, 30mm O.D

€ 39.94

€ 39.94 Each (ex VAT)

€ 47.53

€ 47.53 Each (inc. VAT)

SKF 4200 ATN9 Double Row Deep Groove Ball Bearing- Open Type 10mm I.D, 30mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

14mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

5.2kN

Dynamic Load Rating

9.23kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

4200

Race Type

Plain

Country of Origin

France