Technical Document
Specifications
Brand
SKFInside Diameter
200mm
Outside Diameter
310mm
Race Width
51mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Machined Metal
Number of Rows
1
Static Load Rating
245kN
Dynamic Load Rating
216kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Material
Steel
Partial Bearing Code
6040
Model Number p
6040 M
Country of Origin
France
€ 2,323.48
€ 2,323.48 Each (ex VAT)
€ 2,764.94
€ 2,764.94 Each (inc. VAT)
1
€ 2,323.48
€ 2,323.48 Each (ex VAT)
€ 2,764.94
€ 2,764.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
200mm
Outside Diameter
310mm
Race Width
51mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Machined Metal
Number of Rows
1
Static Load Rating
245kN
Dynamic Load Rating
216kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Material
Steel
Partial Bearing Code
6040
Model Number p
6040 M
Country of Origin
France