SKF 61905-2RZ Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 42mm O.D

RS Stock No.: 207-7043Brand: SKFManufacturers Part No.: 61905-2RZ
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

42mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

4.3kN

Dynamic Load Rating

7.02kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Model Number p

61905-2RZ

Partial Bearing Code

61905

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 40.90

€ 40.90 Each (ex VAT)

€ 48.67

€ 48.67 Each (inc. VAT)

SKF 61905-2RZ Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 42mm O.D

€ 40.90

€ 40.90 Each (ex VAT)

€ 48.67

€ 48.67 Each (inc. VAT)

SKF 61905-2RZ Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 42mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

42mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

4.3kN

Dynamic Load Rating

7.02kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Model Number p

61905-2RZ

Partial Bearing Code

61905

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more