SKF 61906-2RZ Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 30mm I.D, 47mm O.D

RS Stock No.: 207-7045Brand: SKFManufacturers Part No.: 61906-2RZ
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

47mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

4.55kN

Dynamic Load Rating

7.28kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Flange Outside Diameter

47mm

Model Number p

61906-2RZ

Race Material

Steel

Partial Bearing Code

61906

Race Type

Plain

Country of Origin

France

Stock information temporarily unavailable.

€ 46.41

€ 46.41 Each (ex VAT)

€ 55.23

€ 55.23 Each (inc. VAT)

SKF 61906-2RZ Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 30mm I.D, 47mm O.D

€ 46.41

€ 46.41 Each (ex VAT)

€ 55.23

€ 55.23 Each (inc. VAT)

SKF 61906-2RZ Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 30mm I.D, 47mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

47mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

4.55kN

Dynamic Load Rating

7.28kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Flange Outside Diameter

47mm

Model Number p

61906-2RZ

Race Material

Steel

Partial Bearing Code

61906

Race Type

Plain

Country of Origin

France