Technical Document
Specifications
Brand
SKFInside Diameter
15mm
Outside Diameter
35mm
Race Width
11mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C5
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
1
Static Load Rating
3.75kN
Dynamic Load Rating
8.06kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
6202
Country of Origin
Sweden
€ 148.94
€ 148.94 Each (ex VAT)
€ 177.24
€ 177.24 Each (inc. VAT)
1
€ 148.94
€ 148.94 Each (ex VAT)
€ 177.24
€ 177.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
15mm
Outside Diameter
35mm
Race Width
11mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C5
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
1
Static Load Rating
3.75kN
Dynamic Load Rating
8.06kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
6202
Country of Origin
Sweden