SKF 6206 NR Single Row Deep Groove Ball Bearing- Open Type 30mm I.D, 62mm O.D

RS Stock No.: 207-6651Brand: SKFManufacturers Part No.: 6206 NR
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.2kN

Dynamic Load Rating

20.3kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

6206 NR

Partial Bearing Code

6206

Model Number (p)

6206 NR

Country of Origin

Italy

Stock information temporarily unavailable.

€ 23.75

€ 23.75 Each (ex VAT)

€ 28.26

€ 28.26 Each (inc. VAT)

SKF 6206 NR Single Row Deep Groove Ball Bearing- Open Type 30mm I.D, 62mm O.D

€ 23.75

€ 23.75 Each (ex VAT)

€ 28.26

€ 28.26 Each (inc. VAT)

SKF 6206 NR Single Row Deep Groove Ball Bearing- Open Type 30mm I.D, 62mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.2kN

Dynamic Load Rating

20.3kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

6206 NR

Partial Bearing Code

6206

Model Number (p)

6206 NR

Country of Origin

Italy