SKF 6216-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 80mm I.D, 140mm O.D

RS Stock No.: 207-6580Brand: SKFManufacturers Part No.: 6216-2RS1/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

80mm

Outside Diameter

140mm

Race Width

26mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

55kN

Dynamic Load Rating

72.8kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

6216-2RS1/C3

Partial Bearing Code

6216

Model Number (p)

6216-2RS1/C3

Country of Origin

France

Stock information temporarily unavailable.

€ 137.46

€ 137.46 Each (ex VAT)

€ 163.58

€ 163.58 Each (inc. VAT)

SKF 6216-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 80mm I.D, 140mm O.D

€ 137.46

€ 137.46 Each (ex VAT)

€ 163.58

€ 163.58 Each (inc. VAT)

SKF 6216-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 80mm I.D, 140mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

80mm

Outside Diameter

140mm

Race Width

26mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

55kN

Dynamic Load Rating

72.8kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

6216-2RS1/C3

Partial Bearing Code

6216

Model Number (p)

6216-2RS1/C3

Country of Origin

France