E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SKF 62202-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 35mm O.D

RS Stock No.: 207-6610Brand: SKFManufacturers Part No.: 62202-2RS1/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

14mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.75kN

Dynamic Load Rating

7.8kN

Clearance Code

C3

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

62202-2RS1/C3

Partial Bearing Code

62202

Country of Origin

Italy

Stock information temporarily unavailable.

€ 26.83

€ 26.83 Each (ex VAT)

€ 31.93

€ 31.93 Each (inc. VAT)

SKF 62202-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 35mm O.D

€ 26.83

€ 26.83 Each (ex VAT)

€ 31.93

€ 31.93 Each (inc. VAT)

SKF 62202-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 35mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

14mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.75kN

Dynamic Load Rating

7.8kN

Clearance Code

C3

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

62202-2RS1/C3

Partial Bearing Code

62202

Country of Origin

Italy