SKF 6230 Single Row Deep Groove Ball Bearing- Open Type 150mm I.D, 270mm O.D

RS Stock No.: 207-8205Brand: SKFManufacturers Part No.: 6230
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

150mm

Outside Diameter

270mm

Race Width

45mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

166kN

Dynamic Load Rating

174kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

6230

Partial Bearing Code

6230

Model Number (p)

6230

Country of Origin

France

Stock information temporarily unavailable.

€ 1,134.91

€ 1,134.91 Each (ex VAT)

€ 1,350.54

€ 1,350.54 Each (inc. VAT)

SKF 6230 Single Row Deep Groove Ball Bearing- Open Type 150mm I.D, 270mm O.D

€ 1,134.91

€ 1,134.91 Each (ex VAT)

€ 1,350.54

€ 1,350.54 Each (inc. VAT)

SKF 6230 Single Row Deep Groove Ball Bearing- Open Type 150mm I.D, 270mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

150mm

Outside Diameter

270mm

Race Width

45mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

166kN

Dynamic Load Rating

174kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

6230

Partial Bearing Code

6230

Model Number (p)

6230

Country of Origin

France