Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SKF 638/4-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 4mm I.D, 9mm O.D

RS Stock No.: 207-5385Brand: SKFManufacturers Part No.: 638/4-2Z
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

4mm

Outside Diameter

9mm

Race Width

4mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

116kN

Dynamic Load Rating

423N

Bore Type

Parallel

Bearing Series

3 Medium

Model Number p

638/42Z

Partial Bearing Code

638/4

Model Number (p)

638/42Z

Country of Origin

France

Stock information temporarily unavailable.

€ 19.34

€ 19.34 Each (ex VAT)

€ 23.01

€ 23.01 Each (inc. VAT)

SKF 638/4-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 4mm I.D, 9mm O.D

€ 19.34

€ 19.34 Each (ex VAT)

€ 23.01

€ 23.01 Each (inc. VAT)

SKF 638/4-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 4mm I.D, 9mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

4mm

Outside Diameter

9mm

Race Width

4mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

116kN

Dynamic Load Rating

423N

Bore Type

Parallel

Bearing Series

3 Medium

Model Number p

638/42Z

Partial Bearing Code

638/4

Model Number (p)

638/42Z

Country of Origin

France