SKF 638/5-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 5mm I.D, 11mm O.D

RS Stock No.: 207-5386Brand: SKFManufacturers Part No.: 638/5-2Z
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

5mm

Outside Diameter

11mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

143kN

Dynamic Load Rating

468N

Bore Type

Parallel

Bearing Series

3 Medium

Race Type

Plain

Model Number p

638/52Z

Partial Bearing Code

638/5

Model Number (p)

638/52Z

Country of Origin

France

Stock information temporarily unavailable.

€ 21.22

€ 21.22 Each (ex VAT)

€ 25.25

€ 25.25 Each (inc. VAT)

SKF 638/5-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 5mm I.D, 11mm O.D

€ 21.22

€ 21.22 Each (ex VAT)

€ 25.25

€ 25.25 Each (inc. VAT)

SKF 638/5-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 5mm I.D, 11mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

5mm

Outside Diameter

11mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

143kN

Dynamic Load Rating

468N

Bore Type

Parallel

Bearing Series

3 Medium

Race Type

Plain

Model Number p

638/52Z

Partial Bearing Code

638/5

Model Number (p)

638/52Z

Country of Origin

France