E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SKF 6404 Single Row Deep Groove Ball Bearing- Open Type 20mm I.D, 72mm O.D

RS Stock No.: 207-5394Brand: SKFManufacturers Part No.: 6404
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

72mm

Race Width

19mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

15kN

Dynamic Load Rating

30.7kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

4 Heavy

Model Number p

6404

Partial Bearing Code

6404

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 86.56

€ 86.56 Each (ex VAT)

€ 103.01

€ 103.01 Each (inc. VAT)

SKF 6404 Single Row Deep Groove Ball Bearing- Open Type 20mm I.D, 72mm O.D

€ 86.56

€ 86.56 Each (ex VAT)

€ 103.01

€ 103.01 Each (inc. VAT)

SKF 6404 Single Row Deep Groove Ball Bearing- Open Type 20mm I.D, 72mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

72mm

Race Width

19mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

15kN

Dynamic Load Rating

30.7kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

4 Heavy

Model Number p

6404

Partial Bearing Code

6404

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more