SKF 7202 BECBP Single Row Angular Contact Ball Bearing- Open Type 15mm I.D, 35mm O.D

RS Stock No.: 207-5431Brand: SKFManufacturers Part No.: 7202 BECBP
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

4.65kN

Dynamic Load Rating

8.8kN

Bore Type

Parallel

Clearance Code

CB

Bearing Series

2 Light

Partial Bearing Code

7202

Country of Origin

Germany

Stock information temporarily unavailable.

€ 65.52

€ 65.52 Each (ex VAT)

€ 77.97

€ 77.97 Each (inc. VAT)

SKF 7202 BECBP Single Row Angular Contact Ball Bearing- Open Type 15mm I.D, 35mm O.D

€ 65.52

€ 65.52 Each (ex VAT)

€ 77.97

€ 77.97 Each (inc. VAT)

SKF 7202 BECBP Single Row Angular Contact Ball Bearing- Open Type 15mm I.D, 35mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

4.65kN

Dynamic Load Rating

8.8kN

Bore Type

Parallel

Clearance Code

CB

Bearing Series

2 Light

Partial Bearing Code

7202

Country of Origin

Germany