E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SKF 7220 BEP Single Row Angular Contact Ball Bearing- Open Type 100mm I.D, 180mm O.D

RS Stock No.: 207-5493Brand: SKFManufacturers Part No.: 7220 BEP
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

100mm

Outside Diameter

180mm

Race Width

34mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

122kN

Dynamic Load Rating

135kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7220

Country of Origin

Germany

Stock information temporarily unavailable.

€ 599.48

€ 599.48 Each (ex VAT)

€ 713.38

€ 713.38 Each (inc. VAT)

SKF 7220 BEP Single Row Angular Contact Ball Bearing- Open Type 100mm I.D, 180mm O.D

€ 599.48

€ 599.48 Each (ex VAT)

€ 713.38

€ 713.38 Each (inc. VAT)

SKF 7220 BEP Single Row Angular Contact Ball Bearing- Open Type 100mm I.D, 180mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

100mm

Outside Diameter

180mm

Race Width

34mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

122kN

Dynamic Load Rating

135kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7220

Country of Origin

Germany