SKF 7306 BE-2RZP Single Row Angular Contact Ball Bearing- Non Contact Seals On Both Sides 30mm I.D, 72mm O.D

RS Stock No.: 207-5513Brand: SKFManufacturers Part No.: 7306 BE-2RZP
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

19mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

19.3kN

Dynamic Load Rating

32.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Model Number p

7306

Partial Bearing Code

7306

Model Number (p)

7306

Country of Origin

Germany

Stock information temporarily unavailable.

€ 91.10

€ 91.10 Each (ex VAT)

€ 108.41

€ 108.41 Each (inc. VAT)

SKF 7306 BE-2RZP Single Row Angular Contact Ball Bearing- Non Contact Seals On Both Sides 30mm I.D, 72mm O.D

€ 91.10

€ 91.10 Each (ex VAT)

€ 108.41

€ 108.41 Each (inc. VAT)

SKF 7306 BE-2RZP Single Row Angular Contact Ball Bearing- Non Contact Seals On Both Sides 30mm I.D, 72mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

19mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

19.3kN

Dynamic Load Rating

32.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Model Number p

7306

Partial Bearing Code

7306

Model Number (p)

7306

Country of Origin

Germany