Technical Document
Specifications
Brand
SKFInside Diameter
45mm
Outside Diameter
100mm
Race Width
25mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
1
Static Load Rating
37.5kN
Dynamic Load Rating
55.9kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
7309
Country of Origin
Germany
€ 122.21
€ 122.21 Each (ex VAT)
€ 145.43
€ 145.43 Each (inc. VAT)
1
€ 122.21
€ 122.21 Each (ex VAT)
€ 145.43
€ 145.43 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SKFInside Diameter
45mm
Outside Diameter
100mm
Race Width
25mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
1
Static Load Rating
37.5kN
Dynamic Load Rating
55.9kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
7309
Country of Origin
Germany