SKF BS2-2212-2RS/VT143 60mm I.D Spherical Spherical Roller Bearing, 110mm O.D

RS Stock No.: 209-4151Brand: SKFManufacturers Part No.: BS2-2212-2RS/VT143
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

60mm

Outside Diameter

110mm

Roller Bearing Type

Spherical

Race Width

34mm

Bore Type

Parallel

Static Load Rating

166kN

Cage Material

Sheet Metal

Number of Rows

2

Dynamic Load Rating

159kN

Limiting Speed

2700rpm

Fatigue Limit Load

18.6kN

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 309.89

€ 309.89 Each (ex VAT)

€ 368.77

€ 368.77 Each (inc. VAT)

SKF BS2-2212-2RS/VT143 60mm I.D Spherical Spherical Roller Bearing, 110mm O.D

€ 309.89

€ 309.89 Each (ex VAT)

€ 368.77

€ 368.77 Each (inc. VAT)

SKF BS2-2212-2RS/VT143 60mm I.D Spherical Spherical Roller Bearing, 110mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SKF

Inside Diameter

60mm

Outside Diameter

110mm

Roller Bearing Type

Spherical

Race Width

34mm

Bore Type

Parallel

Static Load Rating

166kN

Cage Material

Sheet Metal

Number of Rows

2

Dynamic Load Rating

159kN

Limiting Speed

2700rpm

Fatigue Limit Load

18.6kN

Country of Origin

United Kingdom

You may be interested in