E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dual-use

SKF Vibration Sensor, -20°C → +85°C

RS Stock No.: 818-6947Brand: SKFManufacturers Part No.: CMSS 200-02-SL
brand-logo
View all in Vibration Sensors

Technical Document

Specifications

Brand

SKF

Width

33.66mm

Depth

68.26mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Dimensions

33.66 (Dia.) x 68.26 mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

SKF Vibration Sensor, -20°C → +85°C

P.O.A.

SKF Vibration Sensor, -20°C → +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Width

33.66mm

Depth

68.26mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Dimensions

33.66 (Dia.) x 68.26 mm

Country of Origin

United States