E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SKF E2.6309-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 45mm I.D, 100mm O.D

RS Stock No.: 719-2106Brand: SKFManufacturers Part No.: E2.6309-2Z/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

25mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

31.5kN

Dynamic Load Rating

52.7kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6309

Race Type

Plain

Product details

SKF E2 Energy Efficient Bearings

SKF E2 Energy Efficient Bearings are deep-groove, shielded, ultra-low friction bearings that feature an optimised design, balanced between internal geometry, grease and cage type.

With 30 to 50% lower friction when compared with standard SKF bearings, the energy savings achievable when using SKF Energy Efficient Bearings are substantial, and the bearing life is extended significantly - in most cases more than double.

SKF E2 Energy Efficient Bearings offer ultra-low friction and typically generate less heat and can operate at higher speeds than ISO or SKF Explorer Bearings.

Dimensionally fully-compatible with standard bearings

Typical applications for SKF Energy Efficient Bearings include:

Electric motors up to 37kW (50HP)
Light to medium-loaded machines with shaft diameters up to 60mm
Excellent drop-in replacement for in-service electric motors

Stock information temporarily unavailable.

€ 52.57

€ 52.57 Each (ex VAT)

€ 62.56

€ 62.56 Each (inc. VAT)

SKF E2.6309-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 45mm I.D, 100mm O.D

€ 52.57

€ 52.57 Each (ex VAT)

€ 62.56

€ 62.56 Each (inc. VAT)

SKF E2.6309-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 45mm I.D, 100mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 52.57
5 - 9€ 51.92
10 - 24€ 51.27
25+€ 50.67

Technical Document

Specifications

Brand

SKF

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

25mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

31.5kN

Dynamic Load Rating

52.7kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6309

Race Type

Plain

Product details

SKF E2 Energy Efficient Bearings

SKF E2 Energy Efficient Bearings are deep-groove, shielded, ultra-low friction bearings that feature an optimised design, balanced between internal geometry, grease and cage type.

With 30 to 50% lower friction when compared with standard SKF bearings, the energy savings achievable when using SKF Energy Efficient Bearings are substantial, and the bearing life is extended significantly - in most cases more than double.

SKF E2 Energy Efficient Bearings offer ultra-low friction and typically generate less heat and can operate at higher speeds than ISO or SKF Explorer Bearings.

Dimensionally fully-compatible with standard bearings

Typical applications for SKF Energy Efficient Bearings include:

Electric motors up to 37kW (50HP)
Light to medium-loaded machines with shaft diameters up to 60mm
Excellent drop-in replacement for in-service electric motors