4 Hole Flange Bearing Unit, F4BC 40M-CPSS-DFH, 40mm ID

RS Stock No.: 212-4522Brand: SKFManufacturers Part No.: F4BC 40M-CPSS-DFH
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Stainless Steel

Length

135mm

Width

67.9mm

Depth

67.9mm

Mount Hole Size

14.2 mm

Mount Hole Centre-to-Centre

102mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Country of Origin

Italy

Stock information temporarily unavailable.

€ 427.23

€ 427.23 Each (ex VAT)

€ 508.40

€ 508.40 Each (inc. VAT)

4 Hole Flange Bearing Unit, F4BC 40M-CPSS-DFH, 40mm ID

€ 427.23

€ 427.23 Each (ex VAT)

€ 508.40

€ 508.40 Each (inc. VAT)

4 Hole Flange Bearing Unit, F4BC 40M-CPSS-DFH, 40mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Stainless Steel

Length

135mm

Width

67.9mm

Depth

67.9mm

Mount Hole Size

14.2 mm

Mount Hole Centre-to-Centre

102mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Country of Origin

Italy