Technical Document
Specifications
Brand
SKFInside Diameter
25mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Cast Iron
Length
124mm
Width
70mm
Depth
38.8mm
Mount Hole Size
11.5 mm
Mount Hole Centre-to-Centre
99mm
Country of Origin
Italy
Product details
Self-Lube Bearing Units
Sealed bearing units to suit metric or imperial shaft
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Supplied with
grease nipples and full fitting instructions
Two-Bolt Flange Bearings - SKF
€ 58.37
€ 58.37 Each (ex VAT)
€ 69.46
€ 69.46 Each (inc. VAT)
1
€ 58.37
€ 58.37 Each (ex VAT)
€ 69.46
€ 69.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 58.37 |
5 - 9 | € 56.88 |
10 - 24 | € 56.57 |
25+ | € 56.17 |
Technical Document
Specifications
Brand
SKFInside Diameter
25mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Cast Iron
Length
124mm
Width
70mm
Depth
38.8mm
Mount Hole Size
11.5 mm
Mount Hole Centre-to-Centre
99mm
Country of Origin
Italy
Product details
Self-Lube Bearing Units
Sealed bearing units to suit metric or imperial shaft
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Supplied with
grease nipples and full fitting instructions