SKF HK 4020 40mm I.D Needle Needle Roller Bearing, 47mm O.D

RS Stock No.: 514-146Brand: SKFManufacturers Part No.: HK 4020
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

47mm

Roller Bearing Type

Needle

Race Width

20mm

Bore Type

Parallel

Material

Steel

Static Load Rating

53kN

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

24.2kN

End Type

Open

Reference Speed

6300rpm

Limiting Speed

7000rpm

Maximum Speed - Grease

5000rpm

Fatigue Limit Load

6.4kN

Maximum Speed - Oil

7000rpm

Country of Origin

Germany

Product details

SKF Drawn Cup Needle Roller Bearings Series HK

SKF Drawn cup needle roller bearings have a deep drawn, thin-walled outer ring with open ends (indicated by the HK prefix).,They are characterised by very low sectional height and high load carrying capacity.

Generally used directly on the shaft, which is hardened and ground. Can also be combined with an inner ring for shaft that is not hardened
Used when the housing bore cannot be used as a raceway for a needle roller cage assembly, but where a very compact and economic bearing arrangement is required

Stock information temporarily unavailable.

€ 18.90

€ 18.90 Each (ex VAT)

€ 22.49

€ 22.49 Each (inc. VAT)

SKF HK 4020 40mm I.D Needle Needle Roller Bearing, 47mm O.D

€ 18.90

€ 18.90 Each (ex VAT)

€ 22.49

€ 22.49 Each (inc. VAT)

SKF HK 4020 40mm I.D Needle Needle Roller Bearing, 47mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 18.90
5 - 9€ 18.38
10 - 24€ 18.27
25+€ 18.22

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

47mm

Roller Bearing Type

Needle

Race Width

20mm

Bore Type

Parallel

Material

Steel

Static Load Rating

53kN

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

24.2kN

End Type

Open

Reference Speed

6300rpm

Limiting Speed

7000rpm

Maximum Speed - Grease

5000rpm

Fatigue Limit Load

6.4kN

Maximum Speed - Oil

7000rpm

Country of Origin

Germany

Product details

SKF Drawn Cup Needle Roller Bearings Series HK

SKF Drawn cup needle roller bearings have a deep drawn, thin-walled outer ring with open ends (indicated by the HK prefix).,They are characterised by very low sectional height and high load carrying capacity.

Generally used directly on the shaft, which is hardened and ground. Can also be combined with an inner ring for shaft that is not hardened
Used when the housing bore cannot be used as a raceway for a needle roller cage assembly, but where a very compact and economic bearing arrangement is required