E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SKF KM Lock Nut For Use With Bearing, KM 5

RS Stock No.: 237-2208Brand: SKFManufacturers Part No.: KM 5
brand-logo
View all in Bearing Accessories

Technical Document

Specifications

Brand

SKF

Type

Lock Nut

Inner Diameter

25mm

Outer Diameter

38mm

Dimensions

32x38x7mm

Series

KM

For Use With

Bearing

Country of Origin

Lithuania

Stock information temporarily unavailable.

€ 12.92

€ 12.92 Each (ex VAT)

€ 15.37

€ 15.37 Each (inc. VAT)

SKF KM Lock Nut For Use With Bearing, KM 5

€ 12.92

€ 12.92 Each (ex VAT)

€ 15.37

€ 15.37 Each (inc. VAT)

SKF KM Lock Nut For Use With Bearing, KM 5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Type

Lock Nut

Inner Diameter

25mm

Outer Diameter

38mm

Dimensions

32x38x7mm

Series

KM

For Use With

Bearing

Country of Origin

Lithuania