Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Stud Cam Follower KR 72 PP, 24mm ID, 72mm OD

RS Stock No.: 513-953Brand: SKFManufacturers Part No.: KR 72 PP
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

SKF

Roller Diameter

72mm

Roller Length

29mm

Type

Stud

Bore Size

24mm

Static Load Rating

53000N

Dynamic Load Rating

29200N

Ring Slide & Track System Bearing Type

Concentric

Product details

SKF Stud Type Track Rollers

Cam followers of the KR design are fitted with needle rollers and have a thick outer ring making them suitable for shock loads.

Concentric cam follower
The outer ring is guided via the integral flange at the head of the stud and the pressed on side washer
SKF Cam followers on the PPA design have axial slide rings of polyamide 66
These slide rings reduce the friction and give relatively cool operation that is advantageous for the grease service life
In the radial direction the slide ring forms a narrow gap to the outer ring that protects against course contaminations
Operating temperature range is -30 to +100°C
The PPA design has an improved profile of the runner surface which gives a better stress distribution, also under misaligned conditions
The PPA design has a crowned running surface
Supplied with grease nipples
Lubrication can be done at the Head or thread end, except KR 16 & 19 which can only be lubricated at the head

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 302.12

€ 302.12 Each (ex VAT)

€ 359.52

€ 359.52 Each (inc. VAT)

Stud Cam Follower KR 72 PP, 24mm ID, 72mm OD

€ 302.12

€ 302.12 Each (ex VAT)

€ 359.52

€ 359.52 Each (inc. VAT)

Stud Cam Follower KR 72 PP, 24mm ID, 72mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Roller Diameter

72mm

Roller Length

29mm

Type

Stud

Bore Size

24mm

Static Load Rating

53000N

Dynamic Load Rating

29200N

Ring Slide & Track System Bearing Type

Concentric

Product details

SKF Stud Type Track Rollers

Cam followers of the KR design are fitted with needle rollers and have a thick outer ring making them suitable for shock loads.

Concentric cam follower
The outer ring is guided via the integral flange at the head of the stud and the pressed on side washer
SKF Cam followers on the PPA design have axial slide rings of polyamide 66
These slide rings reduce the friction and give relatively cool operation that is advantageous for the grease service life
In the radial direction the slide ring forms a narrow gap to the outer ring that protects against course contaminations
Operating temperature range is -30 to +100°C
The PPA design has an improved profile of the runner surface which gives a better stress distribution, also under misaligned conditions
The PPA design has a crowned running surface
Supplied with grease nipples
Lubrication can be done at the Head or thread end, except KR 16 & 19 which can only be lubricated at the head

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more