Technical Document
Specifications
Brand
SKFPackage Size
500 g
Package Type
Can
Application
Bearings, Bolts, Couplings, Flanges, Guide Pins, Jack Screws, Lathe Centres, Metal Surface, Nuts, Push Rods, Spline Shafts, Studs, Truck & Car Wheel Bearings, Vibrating Screens
Colour
White
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-25°C
Trade Name
LGAF 3E
Country of Origin
Germany
Product details
SKF Anti-Fretting Agent LGAF 3E
The LGAF 3E anti-fretting agent from SKF has been designed to prevent fretting corrosion caused by slight oscillations and vibrations. Bearings are made easier to dismount after applying the smooth paste made from a mineral and synthetic base oil type. The anti-fretting agent also assists with the removal of general components such as, nuts, bolts, flanges, studs.
Features and Benefits
• Reduces fretting corrosion
• Easy dismount of bearings
• Operating temperature -25 °C to +150 °C
Product Application Information
Suitable for use with bearings and other metal surfaces where there is a loose fit, such as vibrating screens, truck and car wheel bearings.
SKF Anti Fretting Agents
€ 87.76
€ 87.76 Each (ex VAT)
€ 104.43
€ 104.43 Each (inc. VAT)
1
€ 87.76
€ 87.76 Each (ex VAT)
€ 104.43
€ 104.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 87.76 |
5 - 9 | € 85.57 |
10 - 24 | € 85.04 |
25+ | € 84.50 |
Technical Document
Specifications
Brand
SKFPackage Size
500 g
Package Type
Can
Application
Bearings, Bolts, Couplings, Flanges, Guide Pins, Jack Screws, Lathe Centres, Metal Surface, Nuts, Push Rods, Spline Shafts, Studs, Truck & Car Wheel Bearings, Vibrating Screens
Colour
White
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-25°C
Trade Name
LGAF 3E
Country of Origin
Germany
Product details
SKF Anti-Fretting Agent LGAF 3E
The LGAF 3E anti-fretting agent from SKF has been designed to prevent fretting corrosion caused by slight oscillations and vibrations. Bearings are made easier to dismount after applying the smooth paste made from a mineral and synthetic base oil type. The anti-fretting agent also assists with the removal of general components such as, nuts, bolts, flanges, studs.
Features and Benefits
• Reduces fretting corrosion
• Easy dismount of bearings
• Operating temperature -25 °C to +150 °C
Product Application Information
Suitable for use with bearings and other metal surfaces where there is a loose fit, such as vibrating screens, truck and car wheel bearings.