E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SKF 05B Simplex Roller Chain, 5m, PHC, BS

RS Stock No.: 267-9626Brand: SKFManufacturers Part No.: PHC 05B-1X5MTR
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

SKF

Chain Type

05B

Pitch

8mm

Number of Strands

Simplex

Material

Carbon Steel

Chain Series

PHC

Chain Standard

BS

Length

5m

Plate Height

7.1mm

Roller Diameter

5mm

Weight

918g

Country of Origin

China

Stock information temporarily unavailable.

€ 88.28

€ 88.28 Each (ex VAT)

€ 105.05

€ 105.05 Each (inc. VAT)

SKF 05B Simplex Roller Chain, 5m, PHC, BS

€ 88.28

€ 88.28 Each (ex VAT)

€ 105.05

€ 105.05 Each (inc. VAT)

SKF 05B Simplex Roller Chain, 5m, PHC, BS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Chain Type

05B

Pitch

8mm

Number of Strands

Simplex

Material

Carbon Steel

Chain Series

PHC

Chain Standard

BS

Length

5m

Plate Height

7.1mm

Roller Diameter

5mm

Weight

918g

Country of Origin

China