Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SKF 12B Triplex Roller Chain, 5m, PHC, BS

RS Stock No.: 267-9741Brand: SKFManufacturers Part No.: PHC 12B-3X5MTR
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

SKF

Chain Type

12B

Pitch

19.05mm

Number of Strands

Triplex

Material

Carbon Steel

Chain Series

PHC

Chain Standard

BS

Length

5m

Country of Origin

China

Stock information temporarily unavailable.

€ 397.29

€ 397.29 Each (ex VAT)

€ 472.78

€ 472.78 Each (inc. VAT)

SKF 12B Triplex Roller Chain, 5m, PHC, BS

€ 397.29

€ 397.29 Each (ex VAT)

€ 472.78

€ 472.78 Each (inc. VAT)

SKF 12B Triplex Roller Chain, 5m, PHC, BS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Chain Type

12B

Pitch

19.05mm

Number of Strands

Triplex

Material

Carbon Steel

Chain Series

PHC

Chain Standard

BS

Length

5m

Country of Origin

China