SKF 40-1 Simplex Roller Chain, 10ft, PHC, ANSI

RS Stock No.: 267-9831Brand: SKFManufacturers Part No.: PHC 40-1X10FT
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

SKF

Chain Type

40-1

Pitch

12.7mm

Number of Strands

Simplex

Material

Carbon Steel

Chain Series

PHC

Chain Standard

ANSI

Length

10ft

Plate Height

12mm

Roller Diameter

7.95mm

Overall Width

7.85mm

Standard

American

Weight

1.86kg

Country of Origin

China

Stock information temporarily unavailable.

€ 46.31

€ 46.31 Each (ex VAT)

€ 55.11

€ 55.11 Each (inc. VAT)

SKF 40-1 Simplex Roller Chain, 10ft, PHC, ANSI

€ 46.31

€ 46.31 Each (ex VAT)

€ 55.11

€ 55.11 Each (inc. VAT)

SKF 40-1 Simplex Roller Chain, 10ft, PHC, ANSI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Chain Type

40-1

Pitch

12.7mm

Number of Strands

Simplex

Material

Carbon Steel

Chain Series

PHC

Chain Standard

ANSI

Length

10ft

Plate Height

12mm

Roller Diameter

7.95mm

Overall Width

7.85mm

Standard

American

Weight

1.86kg

Country of Origin

China